+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNY65A

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 8.3kV; Uce: 32V


Manufacturer: VISHAY

Manufacturer part number:
CNY65A
TME Symbol:
CNY65A

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
8.3kV
CTR@If
63-125%@10mA
Collector-emitter voltage
32V
Case
DIP4
Turn-on time
5µs
Turn-off time
5µs
Gross weight1.395 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
CNY65A
1466 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 30 pcs - 1.65 USDGross price for quantities from 30 pcs - 1.65 USD
Net price for quantities from 120 pcs - 1.38 USDGross price for quantities from 120 pcs - 1.38 USD
Net price for quantities from 270 pcs - 1.26 USDGross price for quantities from 270 pcs - 1.26 USD
Net price for quantities from 510 pcs - 1.19 USDGross price for quantities from 510 pcs - 1.19 USD
Net price for quantities from 1020 pcs - 1.18 USDGross price for quantities from 1020 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs