+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COB 10 CMS

Fixing element; size 57.27; for cable; for double latch; IP20

Manufacturer: ILME

Manufacturer part number:
COB 10 CMS
TME Symbol:
COB10CMS

Specification

Manufacturer
ILME
Type of connector accessories
fixing element
Case
size 57.27
Mechanical mounting
for cable
Locking system
for double latch
IP rating
IP20
Application - series/manufacturer
COB
Insert mounting
57x27mm
Cable external diameter
25mm
Material
plastic
Operating temperature
-40...125°C
Gross weight59.7 g
Certificates
EAN code8015747036559
See other products in this category: ILME connectors ILME,
*
COB 10 CMS
4 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 5 pcs - 6.73 USDGross price for quantities from 5 pcs - 6.73 USD
Net price for quantities from 20 pcs - 5.98 USDGross price for quantities from 20 pcs - 5.98 USD
Net price for quantities from 100 pcs - 5.23 USDGross price for quantities from 100 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs