+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COB 24 CMS

Fixing element; size 104.27; for cable; for double latch; IP20

Manufacturer: ILME

Manufacturer part number:
COB 24 CMS
TME Symbol:
COB24CMS

Specification

Manufacturer
ILME
Type of connector accessories
fixing element
Case
size 104.27
Mechanical mounting
for cable
Locking system
for double latch
IP rating
IP20
Application - series/manufacturer
COB
Insert mounting
104x27mm
Cable external diameter
25mm
Material
plastic
Operating temperature
-40...125°C
Gross weight81.9 g
Certificates
EAN code8015747036672
See other products in this category: ILME connectors ILME,
*
COB 24 CMS
20 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 5 pcs - 7.44 USDGross price for quantities from 5 pcs - 7.44 USD
Net price for quantities from 20 pcs - 6.61 USDGross price for quantities from 20 pcs - 6.61 USD
Net price for quantities from 100 pcs - 5.79 USDGross price for quantities from 100 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs