+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COB TCQ

Fixing element; size 104.27,size 44.27,size 57.27,size 77.27

Manufacturer: ILME

Manufacturer part number:
COB TCQ
TME Symbol:
COBTCQ

Specification

Manufacturer
ILME
Type of connector accessories
fixing element
Case
size 44.27, size 57.27, size 77.27, size 104.27
Mechanical mounting
screw, snap fastener
Locking system
with double latch
IP rating
IP20
Application - series/manufacturer
COB
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight43.168 g
EAN code8015747036726
See other products in this category: ILME connectors ILME,
*
COB TCQ
0 in TME stock
Net price for quantities from 25 pcs - 5.52 USDGross price for quantities from 25 pcs - 5.52 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.