+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6.135.012.850

Counter: electronical; working time; LCD; 48x24x48mm; -10÷60°C


Manufacturer: KÜBLER

Manufacturer part number:
6.135.012.850
TME Symbol:
CODIX-LCP-1

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Type of counted signal
working time
Kind of display used
LCD
Counting range
9999h59min59s/9999999,9s
Body dimensions
48x24x48mm
Operating temperature
-10...60°C
Display height 1
8mm
Mounting hole dimensions
22.2x45mm
Resetting method
electrical, locking possibility, manual
Electrical connection
screw terminals
Kind of input 1
contact
IP rating
IP65
Mounting
on panel
Electrical input 1 parameters
0...0.7V DC
Power supply
  • battery CR2477N 3V x1
Battery/ rechargeable battery
  • battery CR2477N 3V x1
Gross weight90 g
See other products in this category: Hour Counters KÜBLER,
*
6.135.012.850
1 in TME stock
Net price for quantities from 1 pcs - 83.26 USDGross price for quantities from 1 pcs - 83.26 USD
Net price for quantities from 5 pcs - 77.34 USDGross price for quantities from 5 pcs - 77.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.