+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6.130.012.862

Counter: electronical; Resetting: electrical,manual; 10÷260VDC


Manufacturer: KÜBLER

Manufacturer part number:
6.130.012.862
TME Symbol:
CODIX-LI-2-P

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Resetting method
electrical, manual
Operating temperature
-10...60°C
Body dimensions
48x24x47.7mm
Supply voltage
  • 10...260V AC
  • 10...260V DC
Battery/ rechargeable battery
  • battery CR2477N 3V x1
Gross weight72.13 g
See other products in this category: Impulse Counters KÜBLER,
*
6.130.012.862
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 125.64 USDGross price for quantities from 1 pcs - 125.64 USD
Net price for quantities from 5 pcs - 116.67 USDGross price for quantities from 5 pcs - 116.67 USD