+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6.130.012.853

Counter: electronical; LCD; pulses; 99999999; IP65; 48x24x48mm


Manufacturer: KÜBLER

Manufacturer part number:
6.130.012.853
TME Symbol:
CODIX-LI-3

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Resetting method
electrical, locking possibility, manual
IP rating
IP65
Kind of input 1
optoisolated, voltage
Electrical input 1 parameters
10...260V AC/DC
Input 1 properties
optical isolation, min. pulse length 16ms
Kind of input 2
optoisolated, voltage
Electrical input 2 parameters
10...260V AC/DC
Max IN1 counting frequency
30Hz
Operating temperature
-10...60°C
Body dimensions
48x24x48mm
Display height 1
8mm
Mounting hole dimensions
22.2x45mm
Electrical connection
screw terminals
Mounting
on panel
IN2 max counting frequency
30Hz
Additional functions
delivered with bezels
Manufacturer series
CODIX
Power supply
  • battery CR2477N 3V x1
Battery/ rechargeable battery
  • battery CR2477N 3V x1
Gross weight75 g
See other products in this category: Impulse Counters KÜBLER,
See other products from this series.:
*
6.130.012.853
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.72 USDGross price for quantities from 1 pcs - 89.72 USD
Net price for quantities from 5 pcs - 84.11 USDGross price for quantities from 5 pcs - 84.11 USD
Net price for quantities from 10 pcs - 78.50 USDGross price for quantities from 10 pcs - 78.50 USD