+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COEHG

Cable; USB 2.0; USB A plug,USB C angled plug; nickel plated


Manufacturer: VENTION

Manufacturer part number:
COEHG
TME Symbol:
COEHG

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Shield structure
shielded
Cable/adapter structure
  • USB A plug
  • USB C angled plug
Gross weight39.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
COEHG
22 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 3.83 USD
Net price for quantities from 20 pcs - 3.39 USDGross price for quantities from 20 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.