+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER A/5.5

Enclosure: multipurpose; X: 55mm; Y: 100mm; Z: 25mm; COFFER A; ABS

Manufacturer: TEKO

Manufacturer part number:
COFFER A/5.5
TME Symbol:
COFFER-A/5.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
100mm
Dimension Z
25mm
Version
PCB is fastened in guides
Manufacturer series
COFFER A
Enclosure material
ABS
Cover material
aluminium
Body colour
grey
Cover colour
grey
Panel thickness
max. 1mm
Gross weight56 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER A/5.5
0 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 10 pcs - 5.98 USDGross price for quantities from 10 pcs - 5.98 USD
Net price for quantities from 50 pcs - 5.24 USDGross price for quantities from 50 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)