+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER A/6.9

Enclosure: multipurpose; X: 70mm; Y: 125mm; Z: 35mm; COFFER A; ABS

Manufacturer: TEKO

Manufacturer part number:
COFFER A/6.9
TME Symbol:
COFFER-A/6.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
125mm
Dimension Z
35mm
Version
PCB is fastened in guides
Manufacturer series
COFFER A
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
grey
Panel thickness
max. 1mm
Gross weight78 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER A/6.9
0 in TME stock
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 10 pcs - 7.54 USDGross price for quantities from 10 pcs - 7.54 USD
Net price for quantities from 50 pcs - 6.60 USDGross price for quantities from 50 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)