+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFHH

Cable; USB 2.0; USB A plug,USB C plug; nickel plated; 2m; black

Manufacturer: VENTION

Manufacturer part number:
COFHH
TME Symbol:
COFHH

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
2m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
0.48Gbps
Braid material
textile
Shield structure
shielded
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight70.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
COFHH
44 in TME stock
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 5 pcs - 6.28 USDGross price for quantities from 5 pcs - 6.28 USD
Net price for quantities from 10 pcs - 5.62 USDGross price for quantities from 10 pcs - 5.62 USD
Net price for quantities from 20 pcs - 4.96 USDGross price for quantities from 20 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)