+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0406-0.22

Inductor: wire; THT; 220uH; Ioper: 400mA; R: 1.67Ω; ±10%; Ø5.5x7.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0406-0.22
TME Symbol:
COIL0406-0.22

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
0.4A
Resistance
1.67Ω
Tolerance
±10%
Body dimensions
Ø5.5x7.5mm
Saturation current
0.3A
Spatial orientation
vertical
Terminal pitch
2mm
Leads
2pin
Diameter
5.5mm
Height
7.5mm
Gross weight0.45 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0406-0.22
540 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs