+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0507-0.047

Inductor: wire; THT; 47uH; 1.3A; ±10%; Ø6.5x8.5mm; vertical; Ø: 6.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0507-0.047
TME Symbol:
COIL0507-0.047

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
1.3A
Tolerance
±10%
Body dimensions
Ø6.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
6.5mm
Height
8.5mm
Gross weight0.82 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0507-0.047
919 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 1 000 pcs