+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0507-10

Inductor: wire; THT; 10mH; 70mA; ±10%; Ø6.5x8.5mm; vertical; Ø: 6.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0507-10
TME Symbol:
COIL0507-10

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
10mH
Operating current
70mA
Tolerance
±10%
Body dimensions
Ø6.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
6.5mm
Height
8.5mm
Gross weight0.691 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0507-10
951 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.64 USDGross price for quantities from 2 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs