+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0608-0.015

Inductor: wire; THT; 15uH; Ioper: 2.8A; R: 60mΩ; ±10%; Ø7.5x9.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0608-0.015
TME Symbol:
COIL0608-0.015

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
15µH
Operating current
2.8A
Resistance
60mΩ
Tolerance
±10%
Body dimensions
Ø7.5x9.5mm
Saturation current
2.6A
Spatial orientation
vertical
Terminal pitch
3mm
Leads
2pin
Diameter
7.5mm
Height
9.5mm
Gross weight1.228 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0608-0.015
145 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Packaging method by the manufacturer:
Bag = 250 pcs