+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0608-0.033

Inductor: wire; THT; 33uH; Ioper: 2A; R: 135.5mΩ; ±10%; Ø7.5x9.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0608-0.033
TME Symbol:
COIL0608-0.033

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
33µH
Operating current
2A
Resistance
135.5mΩ
Tolerance
±10%
Body dimensions
Ø7.5x9.5mm
Saturation current
1.8A
Spatial orientation
vertical
Terminal pitch
3mm
Leads
2pin
Diameter
7.5mm
Height
9.5mm
Gross weight1.196 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0608-0.033
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 250 pcsCardboard = 500 pcsCardboard = 1 000 pcs