+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0812-0.047

Inductor: wire; THT; 47uH; Ioper: 2.7A; R: 111.53mΩ; ±10%; Isat: 2.3A


Manufacturer: FERROCORE

Manufacturer part number:
COIL0812-0.047
TME Symbol:
COIL0812-0.047

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
2.7A
Resistance
111.53mΩ
Tolerance
±10%
Body dimensions
Ø9.5x13.5mm
Saturation current
2.3A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
13.5mm
Gross weight2.69 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0812-0.047
289 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 200 pcs