+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0812-0.27

Inductor: wire; THT; 270uH; Ioper: 1.5A; R: 500mΩ; ±10%; Ø9.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0812-0.27
TME Symbol:
COIL0812-0.27

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.27mH
Operating current
1.5A
Resistance
0.5Ω
Tolerance
±10%
Body dimensions
Ø9.5x13.5mm
Saturation current
1A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
13.5mm
Gross weight2.92 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0812-0.27
3418 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.48 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 200 pcs