+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0912-0.068

Inductor: wire; THT; 68uH; Ioper: 2.9A; R: 108.84mΩ; ±10%; Isat: 3A


Manufacturer: FERROCORE

Manufacturer part number:
COIL0912-0.068
TME Symbol:
COIL0912-0.068

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
68µH
Operating current
2.9A
Resistance
108.84mΩ
Tolerance
±10%
Body dimensions
Ø10.5x13.5mm
Saturation current
3A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
13.5mm
Gross weight4.129 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0912-0.068
609 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD