+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0912-0.56

Inductor: wire; THT; 560uH; Ioper: 1A; R: 834mΩ; ±10%; Ø10.5x13.5mm

Manufacturer: FERROCORE

Manufacturer part number:
COIL0912-0.56
TME Symbol:
COIL0912-0.56

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.56mH
Operating current
1A
Resistance
834mΩ
Tolerance
±10%
Body dimensions
Ø10.5x13.5mm
Saturation current
0.55A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
13.5mm
Gross weight4.23 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0912-0.56
0 in TME stock
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)