+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0912-0.68

Inductor: wire; THT; 680uH; 950mA; R: 1.1Ω; ±10%; Ø10.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0912-0.68
TME Symbol:
COIL0912-0.68

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.68mH
Operating current
0.95A
Resistance
1.1Ω
Tolerance
±10%
Body dimensions
Ø10.5x13.5mm
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
13.5mm
Gross weight4.26 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0912-0.68
816 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Packaging method by the manufacturer:
Bag = 10 pcs