+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0912-1.8

Inductor: wire; THT; 1.8mH; Ioper: 500mA; R: 3Ω; ±15%; Ø10.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0912-1.8
TME Symbol:
COIL0912-1.8

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
1.8mH
Operating current
0.5A
Resistance
3Ω
Tolerance
±15%
Body dimensions
Ø10.5x13.5mm
Saturation current
0.3A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
13.5mm
Gross weight3.43 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0912-1.8
286 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 200 pcs - 0.20 USDGross price for quantities from 200 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Packaging method by the manufacturer:Bag = 100 pcs