+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL1010-0.01

Inductor: wire; THT; 10uH; Ioper: 5.5A; R: 26mΩ; ±10%; Ø11.5x11.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL1010-0.01
TME Symbol:
COIL1010-0.01

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
10µH
Operating current
5.5A
Resistance
26mΩ
Tolerance
±10%
Body dimensions
Ø11.5x11.5mm
Saturation current
5A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
11.5mm
Height
11.5mm
Gross weight3.293 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL1010-0.01
151 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD