+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL1016-0.15

Inductor: wire; THT; 150uH; 2A; ±10%; Ø11.5x17.5mm; vertical

Manufacturer: FERROCORE

Manufacturer part number:
COIL1016-0.15
TME Symbol:
COIL1016-0.15

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
2A
Tolerance
±10%
Body dimensions
Ø11.5x17.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
11.5mm
Height
17.5mm
Gross weight5.87 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL1016-0.15
0 in TME stock
Net price for quantities from 2 pcs - 0.77 USDGross price for quantities from 2 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs