+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COKBH

Cable; USB 2.0; USB A plug,USB C plug; nickel plated; 2m; PVC

Manufacturer: VENTION

Manufacturer part number:
COKBH
TME Symbol:
COKBH

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
2m
Kind of core
Cu, tinned
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
Al foil, shielded
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight66.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
COKBH
734 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 20 pcs - 2.34 USDGross price for quantities from 20 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 140 pcsCardboard = 150 pcsCardboard = 160 pcs