+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COMBO-ANT013

Antenna; GPS,GSM; 2dBi; linear,RHCP; screw; 50Ω; 80x76x110mm; 15mA


Manufacturer: SR PASSIVES

Manufacturer part number:
COMBO-ANT013
TME Symbol:
COMBO-ANT013

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
GPS, GSM
Antenna gain
2dBi
Polarisation
linear, RHCP
Mounting
screw
Impedance
50Ω
Dimensions (a x b x c)
80x76x110mm
Frequency
824...960MHz, 1.575GHz, 1.71...1.99GHz
Cable length
3m
Connection
male, SMA x2
Current consumption
15mA
Operating temperature
-40...85°C
Kind of cable
RG174
Supply voltage
  • 2.5...5V DC
Gross weight50 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
COMBO-ANT013
1 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 3 pcs - 14.60 USDGross price for quantities from 3 pcs - 14.60 USD
Net price for quantities from 10 pcs - 12.70 USDGross price for quantities from 10 pcs - 12.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.