+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COMBO-ANT017

Antenna: communication; 3G,AMPS,Bluetooth,DCS,GSM,ISM,PCS,WiFi


Manufacturer: SR PASSIVES

Manufacturer part number:
COMBO-ANT017
TME Symbol:
COMBO-ANT017

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
3G, AMPS, Bluetooth, DCS, GSM, ISM, PCS, WiFi
Antenna gain
2dBi
Polarisation
linear
Mounting
for ribbon cable
Impedance
50Ω
Frequency
824...960MHz, 1.71...2.17GHz, 2.4...2.5GHz
Dimensions (a x b x c)
104.6x15x1mm
Operating temperature
-40...85°C
Length
104.6mm
Cable length
2.5m
Connection
male, SMA
Kind of cable
RG174
Gross weight47.8 g
Certificates
See other products in this category: GSM antennas SR PASSIVES,
*
COMBO-ANT017
500 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 50 pcs - 2.71 USDGross price for quantities from 50 pcs - 2.71 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.45 USDGross price for quantities from 500 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs