+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COMBO-ANT062

Antenna; GPS,GSM; 2dBi; linear,RHCP; screw type; 50Ω; Len: 3m; 15mA

Manufacturer: SR PASSIVES

Manufacturer part number:
COMBO-ANT062
TME Symbol:
COMBO-ANT062

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
GPS, GSM
Antenna gain
2dBi
Polarisation
linear, RHCP
Mounting
screw type
Impedance
50Ω
Frequency
824...960MHz, 1.575GHz, 1.71...2.17GHz
Cable length
3m
Connection
SMA x2
Length
48mm
Current consumption
15mA
Diameter
50mm
Operating temperature
-40...85°C
Kind of cable
RG174
Supply voltage
  • 2.5...5V DC
Dimensions
Gross weight149 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
COMBO-ANT062
24 in TME stock
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 3 pcs - 13.83 USDGross price for quantities from 3 pcs - 13.83 USD
Net price for quantities from 10 pcs - 12.73 USDGross price for quantities from 10 pcs - 12.73 USD
Net price for quantities from 20 pcs - 12.53 USDGross price for quantities from 20 pcs - 12.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.