+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COMBO-ANT601

Antenna: communication; GPS,GSM; 2dBi; linear,RHCP; screw type


Manufacturer: SR PASSIVES

Manufacturer part number:
COMBO-ANT601
TME Symbol:
COMBO-ANT601

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
GPS, GSM
Antenna gain
2dBi
Polarisation
linear, RHCP
Mounting
screw type
Impedance
50Ω
Frequency
824...960MHz, 1.575GHz, 1.71...2.17GHz
Cable length
3m
Connection
SMA x2
Length
34mm
Current consumption
15mA
Diameter
68mm
Operating temperature
-40...85°C
Kind of cable
RG174
Supply voltage
  • 2.5...5V DC
Dimensions
Gross weight239 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
COMBO-ANT601
852 in TME stock
Net price for quantities from 1 pcs - 16.90 USDGross price for quantities from 1 pcs - 16.90 USD
Net price for quantities from 3 pcs - 15.51 USDGross price for quantities from 3 pcs - 15.51 USD
Net price for quantities from 10 pcs - 14.51 USDGross price for quantities from 10 pcs - 14.51 USD
Net price for quantities from 30 pcs - 14.10 USDGross price for quantities from 30 pcs - 14.10 USD
Net price for quantities from 60 pcs - 13.91 USDGross price for quantities from 60 pcs - 13.91 USD
Net price for quantities from 90 pcs - 13.70 USDGross price for quantities from 90 pcs - 13.70 USD
Net price for quantities from 120 pcs - 13.50 USDGross price for quantities from 120 pcs - 13.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs