+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONMCX001

Connector: MCX; socket; female; straight; 50Ω; THT; on PCBs; PTFE


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONMCX001
TME Symbol:
CONMCX001

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
MCX
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
on PCBs
Insulator material
PTFE
Contact plating
gold-plated
Gross weight0.913 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MCX, MMCX connectors LINX TECHNOLOGIES / TE Connectivity,
*
CONMCX001
0 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 100 pcs - 4.23 USDGross price for quantities from 100 pcs - 4.23 USD
Net price for quantities from 1000 pcs - 4.16 USDGross price for quantities from 1000 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs