+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONMCX005

Connector: MCX; plug; female; straight; 50Ω; RG174; PTFE

Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONMCX005
TME Symbol:
CONMCX005

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
MCX
Connector
plug
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Kind of cable
RG174
Electrical mounting
crimped, soldering
Mechanical mounting
for cable, for panel mounting, screwed
Insulator material
PTFE
Contact plating
gold-plated
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MCX, MMCX connectors LINX TECHNOLOGIES / TE Connectivity,
*
CONMCX005
0 in TME stock
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 25 pcs - 9.28 USDGross price for quantities from 25 pcs - 9.28 USD
Net price for quantities from 50 pcs - 8.41 USDGross price for quantities from 50 pcs - 8.41 USD
Net price for quantities from 100 pcs - 7.15 USDGross price for quantities from 100 pcs - 7.15 USD
Net price for quantities from 200 pcs - 6.62 USDGross price for quantities from 200 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)