+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONMHF1-SMD-T

Connector: U.FL (IPX/AMC); 50Ω; SMT; socket; male; -40÷90°C; 6GHz

Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONMHF1-SMD-T
TME Symbol:
CONMHF1-SMD-T

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
U.FL (IPX/AMC)
Wave impedance
50Ω
Electrical mounting
SMT
Connector
socket
Kind of connector
male
Operating temperature
-40...90°C
Max. frequency
6GHz
Kind of package
cut from reel
Number of pieces on reel
4500pcs.
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Micro connectors LINX TECHNOLOGIES / TE Connectivity,
*
CONMHF1-SMD-T
1959 in TME stock
Net price for quantities from 2 pcs - 0.72 USDGross price for quantities from 2 pcs - 0.72 USD
Net price for quantities from 20 pcs - 0.53 USDGross price for quantities from 20 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 500 pcs