+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COOLER-65W-01

Fan: DC; axial; 12VDC; 70x70x10.6mm; 35dBA; ball; 3500rpm


Manufacturer: -

Manufacturer part number:
COOLER-65W-01
TME Symbol:
COOLER-65W-01

Specification

Type of fan
DC
Kind of fan
axial
Operating voltage
6...13.2V DC
Fan dimensions
70x70x10.6mm
Current rating
0.35A
Noise level
35dBA
Kind of Bearing
ball
Rotational rate/speed
3500rpm
Leads
leads x4
Lead length
0.15m
Supply voltage
  • 12V DC
Gross weight423.3 g
*
COOLER-65W-01
2 in TME stock
Net price for quantities from 1 pcs - 77.77 USDGross price for quantities from 1 pcs - 77.77 USD
Net price for quantities from 3 pcs - 74.40 USDGross price for quantities from 3 pcs - 74.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.