+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CORBG

Cable; USB 2.0; USB A plug,USB C plug; 1.5m; black; Cu,tinned; PVC

Manufacturer: VENTION

Manufacturer part number:
CORBG
TME Symbol:
CORBG

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.5m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Cable external diameter
4.3mm
Max. operating current
5A
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight72.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CORBG
35 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 3.77 USDGross price for quantities from 5 pcs - 3.77 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 20 pcs - 2.97 USDGross price for quantities from 20 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)