+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COS-2/230V

Power factor monitoring relay; power factor cosφ; 230VAC; COS-2

Manufacturer: ELKO EP

Manufacturer part number:
COS-2/230V
TME Symbol:
COS-2/230V

Specification

Manufacturer
ELKO EP
Type of automation module
power factor monitoring relay
Controlled parameter
power factor cosφ
Mounting
for DIN rail mounting
Manufacturer series
COS-2
Kind of output 1
SPDT x2
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 16A
Leads
screw terminals
Contact actuation delay
0.1...10s
IP rating
IP20
Body dimensions
52x90x65mm
Current rating
0.1...16A
Supply voltage
  • 230V AC
Gross weight265.3 g
Certificates
EAN code8595188155434
See other products in this category: Monitoring Relays ELKO EP,
See other products from this series.:
*
COS-2/230V
2 in TME stock
Net price for quantities from 1 pcs - 102.67 USDGross price for quantities from 1 pcs - 102.67 USD
Net price for quantities from 5 pcs - 95.87 USDGross price for quantities from 5 pcs - 95.87 USD
Net price for quantities from 10 pcs - 86.60 USDGross price for quantities from 10 pcs - 86.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.