+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

COVBF

Cable; USB 2.0; USB B micro plug,USB C plug; nickel plated; 1m


Manufacturer: VENTION

Manufacturer part number:
COVBF
TME Symbol:
COVBF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
24AWG, 28AWG
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
0.48Gbps
Shield structure
Al foil, shielded
Cable external diameter
4mm
Cable/adapter structure
  • USB B micro plug
  • USB C plug
Gross weight29.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters VENTION,
*
COVBF
84 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.48 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 20 pcs - 1.97 USDGross price for quantities from 20 pcs - 1.97 USD