+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COZBC

Cable; USB 3.0; USB A plug,USB C plug; nickel plated; 0.25m; PVC

Manufacturer: VENTION

Manufacturer part number:
COZBC
TME Symbol:
COZBC

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
0.25m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
PVC
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight22.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
COZBC
131 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.46 USDGross price for quantities from 20 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)