+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-054

Temperature indicator; 54°C; °C,°F; CelsiPoint; reel


Manufacturer: SPIRIG

Manufacturer part number:
CP-054
TME Symbol:
CP-054-REEL

Specification

Manufacturer
SPIRIG
Type of sensor
temperature indicator
Temperature measuring range
54°C
Measuring unit
°C, °F
Resistance to
mineral oils, water
Manufacturer series
CelsiPoint
Kind of package
reel
Measuring instrument features
  • one-time use
  • self-adhesive
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Indicators SPIRIG,
See other products from this series.:
*
CP-054
0 in TME stock
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
Product for special order