+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-104

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 60mm; ABS; grey; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-104
TME Symbol:
CP-11-104

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
60mm
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • mounting screws
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight253.1 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-104
861 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 5 pcs - 5.85 USDGross price for quantities from 5 pcs - 5.85 USD
Net price for quantities from 25 pcs - 4.73 USDGross price for quantities from 25 pcs - 4.73 USD
Net price for quantities from 100 pcs - 3.95 USDGross price for quantities from 100 pcs - 3.95 USD