+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-13

Enclosure: wall mounting; X: 160mm; Y: 211mm; Z: 71mm; ABS; ABS; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-13
TME Symbol:
CP-11-13

Specification

Manufacturer
COMBIPLAST
Type of enclosure
wall mounting
Dimension X
160mm
Dimension Y
211mm
Dimension Z
71mm
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Closing system
screwed
Kit contents
  • brackets for PCB fixation
  • gasket x2
  • holes for locking screws in the form of threaded brass bushes
  • screw x8
Dimensions
Gross weight487.5 g
Certificates
See other products in this category: Wall Mounting Enclosures COMBIPLAST,
*
CP-11-13
112 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.80 USDGross price for quantities from 1 pcs - 22.80 USD
Net price for quantities from 5 pcs - 19.00 USDGross price for quantities from 5 pcs - 19.00 USD
Net price for quantities from 25 pcs - 17.61 USDGross price for quantities from 25 pcs - 17.61 USD
Net price for quantities from 100 pcs - 15.21 USDGross price for quantities from 100 pcs - 15.21 USD