+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-14T

Enclosure: wall mounting; X: 160mm; Y: 211mm; Z: 71mm; ABS; grey; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-14T
TME Symbol:
CP-11-14T

Specification

Manufacturer
COMBIPLAST
Type of enclosure
wall mounting
Dimension X
160mm
Dimension Y
211mm
Dimension Z
71mm
Enclosure material
ABS
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Closing system
screwed
Kit contents
  • brackets for PCB fixation
  • gasket x2
  • holes for locking screws in the form of threaded brass bushes
  • screw x8
Dimensions
Gross weight547.9 g
Certificates
See other products in this category: Wall Mounting Enclosures COMBIPLAST,
*
CP-11-14T
31 in TME stock
Net price for quantities from 1 pcs - 18.70 USDGross price for quantities from 1 pcs - 18.70 USD
Net price for quantities from 5 pcs - 15.58 USDGross price for quantities from 5 pcs - 15.58 USD
Net price for quantities from 25 pcs - 14.42 USDGross price for quantities from 25 pcs - 14.42 USD
Net price for quantities from 100 pcs - 12.48 USDGross price for quantities from 100 pcs - 12.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.