+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-15

Enclosure: multipurpose; X: 82mm; Y: 140mm; Z: 45mm; ABS; grey; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-15
TME Symbol:
CP-11-15

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
140mm
Dimension Z
45mm
Enclosure material
ABS
Body colour
grey
IP rating
IP65
Kit contents
  • gasket
  • holes for holder fixation that enable fastening to a surface
  • screw x4
Dimensions
Gross weight144.8 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-15
146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 5 pcs - 5.09 USDGross price for quantities from 5 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.71 USDGross price for quantities from 25 pcs - 4.71 USD
Net price for quantities from 100 pcs - 4.07 USDGross price for quantities from 100 pcs - 4.07 USD