+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-18T

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 65mm; ABS; IP65

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-18T
TME Symbol:
CP-11-18T

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
65mm
Version
with fixing lugs
Enclosure material
ABS
Enclosure description
transparent lid
IP rating
IP65
Closing system
screwed
Mounting holes pitch
146x50mm
Kit contents
  • battery compartment 56 x 15.5 x 28.8mm
  • brackets for PCB fixation
  • holes for locking screws in the form of threaded brass bushes
  • outer holders for fastening to a surface
  • screw x6
Dimensions
Gross weight200.6 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-18T
19 in TME stock
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 5 pcs - 7.56 USDGross price for quantities from 5 pcs - 7.56 USD
Net price for quantities from 25 pcs - 6.99 USDGross price for quantities from 25 pcs - 6.99 USD
Net price for quantities from 100 pcs - 6.04 USDGross price for quantities from 100 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)