+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-25T

Enclosure: wall mounting; for control system elements; X: 165mm


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-25T
TME Symbol:
CP-11-25T

Specification

Manufacturer
COMBIPLAST
Type of enclosure
wall mounting
Enclosures application
for control system elements
Dimension X
165mm
Dimension Y
158mm
Dimension Z
121mm
Enclosure material
ABS
Cover material
polycarbonate
Body colour
grey (shiny)
IP rating
IP65
Enclosure description
4 + 4 plugged holes for cable glands
Dimension (a)
183mm
Kit contents
  • 3 screwed suspensions with screws
  • brackets for PCB fixation
  • cover fastening screws
  • covers for terminal block compartment
  • holes for locking screws in the form of threaded brass bushes
  • transparent cover
Gross weight432.5 g
Certificates
See other products in this category: Wall Mounting Enclosures COMBIPLAST,
*
CP-11-25T
46 in TME stock
Net price for quantities from 1 pcs - 13.51 USDGross price for quantities from 1 pcs - 13.51 USD
Net price for quantities from 5 pcs - 11.27 USDGross price for quantities from 5 pcs - 11.27 USD
Net price for quantities from 25 pcs - 10.41 USDGross price for quantities from 25 pcs - 10.41 USD
Net price for quantities from 100 pcs - 9.01 USDGross price for quantities from 100 pcs - 9.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.