+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-32

Enclosure: wall mounting; X: 125mm; Y: 222mm; Z: 75mm; ABS; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-32
TME Symbol:
CP-11-32

Specification

Manufacturer
COMBIPLAST
Type of enclosure
wall mounting
Dimension X
125mm
Dimension Y
222mm
Dimension Z
75mm
Enclosure material
ABS
Cover material
ABS
Cover colour
grey
IP rating
IP65
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Kit contents
  • gasket
  • hinge
  • mounting screws
Dimensions
Gross weight338.6 g
Certificates
See other products in this category: Wall Mounting Enclosures COMBIPLAST,
*
CP-11-32
36 in TME stock
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD
Net price for quantities from 5 pcs - 9.20 USDGross price for quantities from 5 pcs - 9.20 USD
Net price for quantities from 25 pcs - 8.50 USDGross price for quantities from 25 pcs - 8.50 USD
Net price for quantities from 100 pcs - 7.36 USDGross price for quantities from 100 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs