+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-54

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; ABS; IP65

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-54
TME Symbol:
CP-11-54

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Enclosure material
ABS
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • hole plugs
  • mounting screws
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight310.64 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-54
14 in TME stock
Net price for quantities from 1 pcs - 15.63 USDGross price for quantities from 1 pcs - 15.63 USD
Net price for quantities from 5 pcs - 13.03 USDGross price for quantities from 5 pcs - 13.03 USD
Net price for quantities from 25 pcs - 12.05 USDGross price for quantities from 25 pcs - 12.05 USD
Net price for quantities from 100 pcs - 10.42 USDGross price for quantities from 100 pcs - 10.42 USD
No. of pieces (Multiplicity: 1)