+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-17-128

Enclosure: with panel; X: 99mm; Y: 120mm; Z: 41mm; aluminium


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-17-128
TME Symbol:
CP-17-128

Specification

Manufacturer
COMBIPLAST
Type of enclosure
with panel
Dimension X
99mm
Dimension Y
120mm
Dimension Z
41mm
Enclosure material
aluminium
Frame colour
blue
Closing system
screwed
Kit contents
  • ABS bezel
  • aluminium front and rear panel
  • mounting screws
Dimensions
Gross weight216.94 g
Certificates
See other products in this category: Enclosures with Panel COMBIPLAST,
*
CP-17-128
228 in TME stock
Net price for quantities from 1 pcs - 14.27 USDGross price for quantities from 1 pcs - 14.27 USD
Net price for quantities from 5 pcs - 11.90 USDGross price for quantities from 5 pcs - 11.90 USD
Net price for quantities from 25 pcs - 11.00 USDGross price for quantities from 25 pcs - 11.00 USD
Net price for quantities from 100 pcs - 9.52 USDGross price for quantities from 100 pcs - 9.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs