+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-17-15B

Enclosure: with panel; X: 190mm; Y: 160mm; Z: 69mm; aluminium


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-17-15B
TME Symbol:
CP-17-15B

Specification

Manufacturer
COMBIPLAST
Type of enclosure
with panel
Dimension X
190mm
Dimension Y
160mm
Dimension Z
69mm
Enclosure material
aluminium
Closing system
screwed
Kit contents
  • aluminium front and rear panel
  • mounting screws
Dimensions
Gross weight750.7 g
Certificates
See other products in this category: Enclosures with Panel COMBIPLAST,
*
CP-17-15B
0 in TME stock
Net price for quantities from 1 pcs - 35.00 USDGross price for quantities from 1 pcs - 35.00 USD
Net price for quantities from 5 pcs - 29.18 USDGross price for quantities from 5 pcs - 29.18 USD
Net price for quantities from 25 pcs - 26.99 USDGross price for quantities from 25 pcs - 26.99 USD
Net price for quantities from 100 pcs - 23.34 USDGross price for quantities from 100 pcs - 23.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.