+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-17-6B

Enclosure: with panel; X: 148mm; Y: 200mm; Z: 48mm; aluminium

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-17-6B
TME Symbol:
CP-17-6B

Specification

Manufacturer
COMBIPLAST
Type of enclosure
with panel
Dimension X
148mm
Dimension Y
200mm
Dimension Z
48mm
Enclosure material
aluminium
Closing system
screwed
Kit contents
  • aluminium front and rear panel
  • mounting screws
Dimensions
Gross weight507.2 g
Certificates
See other products in this category: Enclosures with Panel COMBIPLAST,
*
CP-17-6B
2 in TME stock
Net price for quantities from 1 pcs - 26.62 USDGross price for quantities from 1 pcs - 26.62 USD
Net price for quantities from 5 pcs - 22.19 USDGross price for quantities from 5 pcs - 22.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.