+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-17-6B1

Enclosure: with panel; X: 148mm; Y: 175mm; Z: 48mm; aluminium

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-17-6B1
TME Symbol:
CP-17-6B1

Specification

Manufacturer
COMBIPLAST
Type of enclosure
with panel
Dimension X
148mm
Dimension Y
175mm
Dimension Z
48mm
Enclosure material
aluminium
Frame colour
blue
Closing system
screwed
Kit contents
  • ABS bezel
  • aluminium front and rear panel
  • mounting screws
Dimensions
Gross weight461.8 g
Certificates
See other products in this category: Enclosures with Panel COMBIPLAST,
*
CP-17-6B1
5 in TME stock
Net price for quantities from 1 pcs - 18.51 USDGross price for quantities from 1 pcs - 18.51 USD
Net price for quantities from 5 pcs - 17.21 USDGross price for quantities from 5 pcs - 17.21 USD
Net price for quantities from 25 pcs - 14.41 USDGross price for quantities from 25 pcs - 14.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.